-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2202EEYA by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3805
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2202EEYA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3690 | Buy Now |
DISTI #
141-TL2202EEYA-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2881 | Buy Now |
DISTI #
612-TL2202EEYA
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-On , Through Hole RoHS: Compliant | 63 |
|
$0.2550 / $0.4300 | Buy Now |
DISTI #
74828989
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2202 Series Min Qty: 700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2202EEYA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2202EEYA
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |
The recommended PCB layout and land pattern for the TL2202EEYA can be found in the E-Switch Inc. application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface-mount components.
To ensure reliable switch operation in high-vibration or high-shock environments, consider using a switch with a higher operating force (e.g., 4N or 6N) and a shorter travel distance. Additionally, ensure the switch is properly mounted and secured to the PCB, and consider using a switch with a built-in stabilizer or a separate stabilizer component.
The maximum allowable temperature for storage and operation of the TL2202EEYA is -40°C to 85°C. However, it's recommended to operate the switch within the specified temperature range to ensure optimal performance and lifespan.
The TL2202EEYA is not designed for use in wet or humid environments. If you need a switch for such applications, consider using a sealed or waterproof switch, such as the E-Switch Inc. TL2202EEYA-WP or TL2202EEYA-WP-A.
The expected lifespan of the TL2202EEYA switch is 100,000 to 500,000 cycles, depending on the operating conditions and usage. However, this can vary depending on factors such as operating force, travel distance, and environmental conditions.