-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2201EEYB by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9385
|
Newark | Pushbutton Sw, Dpdt-Db, 0.1A, 30Vdc, Th, Product Range:Tl2201 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt-Db, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |E-Switch TL2201EEYB RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.8340 | Buy Now |
DISTI #
EG6026-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2372 In Stock |
|
$0.6191 / $0.9800 | Buy Now |
DISTI #
612-TL2201EEYB
|
Mouser Electronics | Pushbutton Switches 100mA 30VDC Latching DPDT RoHS: Compliant | 1120 |
|
$0.6060 / $0.9800 | Buy Now |
DISTI #
74828975
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2201 Series Min Qty: 3500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.8900 | RFQ |
DISTI #
87265394
|
Verical | TL2201EEYB Min Qty: 74 Package Multiple: 1 | Americas - 255 |
|
$0.7266 / $0.9520 | Buy Now |
DISTI #
TL2201EEYB
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT Min Qty: 1 | 1783 |
|
$0.5700 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2201EEYB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2201EEYB
E-Switch Inc
Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.224 inch | |
Actuator Material | ACETAL | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 8.509 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL2201EEYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2201EEYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL2201EEZA | E-Switch Inc | $0.9520 | Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL2201EEYB vs TL2201EEZA |
TL2201EEXA | E-Switch Inc | $0.9670 | Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL2201EEYB vs TL2201EEXA |
TL2201EEYB5JWHT | E-Switch Inc | $1.1810 | Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL2201EEYB vs TL2201EEYB5JWHT |
PHA2UEEG001G | C&K | Check for Price | PUSHBUTTON SWITCH, DPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TL2201EEYB vs PHA2UEEG001G |
PHA2UEEG004G | C&K | Check for Price | PUSHBUTTON SWITCH, DPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TL2201EEYB vs PHA2UEEG004G |
PHA2UEEG003G | C&K | Check for Price | PUSHBUTTON SWITCH, DPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TL2201EEYB vs PHA2UEEG003G |
E-Switch provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering, thermal management, and electrical performance.
The TL2201EEYB has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and follow industry-standard ESD handling guidelines.
The TL2201EEYB is rated for operation from -40°C to 85°C. However, it's essential to consider the specific application's temperature requirements and ensure the device is operated within its specified temperature range.
The TL2201EEYB is designed to meet industry-standard vibration and shock requirements. However, it's crucial to evaluate the specific application's environmental conditions and ensure the device is properly secured and mounted to withstand the expected vibrations and shocks.
The TL2201EEYB meets various safety and regulatory standards, such as UL, cUL, and RoHS. However, it's essential to review the specific application's requirements and ensure the device meets those standards. Consult with E-Switch or a qualified engineer to ensure compliance.