Part Details for TL16C550DPFBRG4 by Texas Instruments
Results Overview of TL16C550DPFBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16C550DPFBRG4 Information
TL16C550DPFBRG4 by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TL16C550DPFBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1462 |
|
RFQ |
Part Details for TL16C550DPFBRG4
TL16C550DPFBRG4 CAD Models
TL16C550DPFBRG4 Part Data Attributes
|
TL16C550DPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DPFBRG4
Texas Instruments
1 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C550DPFBRG4
This table gives cross-reference parts and alternative options found for TL16C550DPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL16C450FNR | Texas Instruments | $1.9159 | Single UART Without FIFO 44-PLCC 0 to 70 | TL16C550DPFBRG4 vs TL16C450FNR |
SC28L201A1DGG | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Serial IO/Communication Controller | TL16C550DPFBRG4 vs SC28L201A1DGG |
XR16C2850CM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48 | TL16C550DPFBRG4 vs XR16C2850CM |
XR16M752IL32 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | TL16C550DPFBRG4 vs XR16M752IL32 |
GM16C550-40 | SK Hynix Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP40, DIP-40 | TL16C550DPFBRG4 vs GM16C550-40 |
XR-16C550CJ | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.013671875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | TL16C550DPFBRG4 vs XR-16C550CJ |
XR16V2652IJ-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | TL16C550DPFBRG4 vs XR16V2652IJ-F |
SC16C650BIN40,112 | NXP Semiconductors | Check for Price | SC16C650BIN40 | TL16C550DPFBRG4 vs SC16C650BIN40,112 |
TL16C750FNG4 | Texas Instruments | Check for Price | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | TL16C550DPFBRG4 vs TL16C750FNG4 |
XR16V2550IL-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | TL16C550DPFBRG4 vs XR16V2550IL-F |