-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16C550DPFB by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18722-ND
|
DigiKey | IC ASYNCH COMM ELEMENT 48-TQFP Min Qty: 500 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4913 | Buy Now |
DISTI #
595-TL16C550DPFB
|
Mouser Electronics | UART Interface IC Async Communications Element A 595-TL16C550DPFBR RoHS: Compliant | 25 |
|
$2.4900 / $5.8800 | Buy Now |
|
Rochester Electronics | TL16C550D Asynchronous Communications Element With Autoflow Control RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.8200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550DPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DPFB
Texas Instruments
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550DPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL16C550DPFBG4 | Texas Instruments | $2.2562 | Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70 | TL16C550DPFB vs TL16C550DPFBG4 |
TL16C550DIPFB | Texas Instruments | $2.6244 | Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85 | TL16C550DPFB vs TL16C550DIPFB |
TL16C550DPFBR | Texas Instruments | Check for Price | Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70 | TL16C550DPFB vs TL16C550DPFBR |
The TL16C550DPFB can operate at a maximum clock frequency of 24 MHz.
To configure the TL16C550DPFB for 9-bit or 9.5-bit data transmission, you need to set the MCR (Modem Control Register) and LCR (Line Control Register) accordingly. For 9-bit data transmission, set MCR[7] = 1 and LCR[1:0] = 11. For 9.5-bit data transmission, set MCR[7] = 1 and LCR[1:0] = 10.
The X2 pin is an input clock pin that can be used to provide an external clock signal to the device. It is typically used in conjunction with the X1 pin to provide a clock signal to the device.
The TL16C550DPFB can be reset by asserting the RESET pin low for at least 10 ns. This will reset the device to its default state.
The TL16C550DPFB can support baud rates up to 1.5 Mbps.