-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1431CL3T by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16125-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1759 / $0.4400 | Buy Now |
DISTI #
511-TL1431CL3T
|
Mouser Electronics | Voltage References Adjustable Voltage Reference RoHS: Compliant | 5187 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
V36:1790_13795958
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2303 | Americas - 24000 |
|
$0.1702 / $0.1752 | Buy Now |
|
STMicroelectronics | Adjustable Voltage Reference COO: Malaysia RoHS: Compliant Min Qty: 1 | 5187 |
|
$0.2100 / $0.4300 | Buy Now |
|
Bristol Electronics | 2880 |
|
RFQ | ||
|
Quest Components | 2304 |
|
$0.2656 / $0.6640 | Buy Now | |
|
Rochester Electronics | TL1431 - Adjustable Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 53920 |
|
$0.0558 / $0.0900 | Buy Now |
DISTI #
TL1431CL3T
|
TME | IC: voltage reference source, 2.5V, ±0.4%, SOT23-3, reel,tape Min Qty: 3 | 0 |
|
$1.5900 / $2.7700 | RFQ |
DISTI #
TL1431CL3T
|
Avnet Silica | Voltage Reference Programmable 04 3pin SOT23 TR (Alt: TL1431CL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
TL1431CL3T
|
EBV Elektronik | Voltage Reference Programmable 04 3pin SOT23 TR (Alt: TL1431CL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431CL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431CL3T
STMicroelectronics
Adjustable Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.3 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN-1119, which includes guidelines for component placement, routing, and thermal management to minimize noise and ensure reliable operation.
The choice of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. A general guideline is to use low-ESR capacitors with a voltage rating of at least 1.5 times the input voltage, and to follow the capacitor selection guidelines in the datasheet.
The TL1431CL3T is rated for operation from -40°C to +125°C, but the maximum ambient temperature range may be limited by the specific application and the thermal management system used.
Yes, the TL1431CL3T is qualified for use in high-reliability and automotive applications, and meets the requirements of the AEC-Q100 standard. However, additional testing and validation may be required to ensure compliance with specific industry standards and regulations.
Common issues with the TL1431CL3T can often be troubleshooted by checking the PCB layout, component selection, and input/output connections. STMicroelectronics also provides application notes and technical support resources to help troubleshoot and resolve issues.