-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1105PF250Q by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9302
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1105PF250Q RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1720 | Buy Now |
DISTI #
EG6009-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12761 In Stock |
|
$0.1237 / $0.2300 | Buy Now |
DISTI #
612-TL1105PF250Q
|
Mouser Electronics | Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V RoHS: Compliant | 1387 |
|
$0.0950 / $0.1900 | Buy Now |
DISTI #
TL1105PF250Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 2.45N, 6x6x4mm Min Qty: 750 | 0 |
|
$1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105PF250Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105PF250Q
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.193 inch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1105PF250Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105PF250Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1100F260Q6JGRY | E-Switch Inc | $0.6020 | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105PF250Q vs TL1100F260Q6JGRY |
TL3253BRNBRNF160Q | E-Switch Inc | $6.6650 | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL1105PF250Q vs TL3253BRNBRNF160Q |
TL1100CF160Q(.09GRY) | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL1105PF250Q vs TL1100CF160Q(.09GRY) |
KXT121LHS | C&K | Check for Price | Tactile Switch | TL1105PF250Q vs KXT121LHS |
KSC323G50SHLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight | TL1105PF250Q vs KSC323G50SHLFG |
TL1105F160R | E-Switch Inc | Check for Price | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105PF250Q vs TL1105F160R |
TL-1240-Y-Q-1J-CLR | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105PF250Q vs TL-1240-Y-Q-1J-CLR |
TL1100AF160Q | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105PF250Q vs TL1100AF160Q |
KSC631GLFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | TL1105PF250Q vs KSC631GLFG |
TL1105TF250Q | E-Switch Inc | Check for Price | Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105PF250Q vs TL1105TF250Q |
The recommended operating temperature range for the TL1105PF250Q is -20°C to 85°C, as specified by E-Switch Inc.
Yes, the TL1105PF250Q is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The typical actuation force required for the TL1105PF250Q is around 250gf (gram-force), which is relatively low and suitable for most applications.
Yes, the TL1105PF250Q is designed to withstand high-vibration and high-shock environments, making it suitable for industrial, automotive, and other demanding applications.
Yes, the TL1105PF250Q is designed to operate in harsh environments, including those with high humidity or exposure to certain chemicals, but it's essential to follow E-Switch Inc's guidelines and recommendations for specific applications.