-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL064CD | Texas Instruments | Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70 | |
TL064CDR | Texas Instruments | Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1550
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 6V To 36V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TL064CD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1923 |
|
$0.1520 / $0.3300 | Buy Now |
DISTI #
26AM5003
|
Newark | Std Amplifiers |Stmicroelectronics TL064CD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
497-19706-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12878 In Stock |
|
$0.1726 / $0.4100 | Buy Now |
DISTI #
TL064CD
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SO Tube - Rail/Tube (Alt: TL064CD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 8000 |
|
$0.1133 / $0.1281 | Buy Now |
DISTI #
511-TL064CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power JFET RoHS: Compliant | 3043 |
|
$0.1580 / $0.3300 | Buy Now |
DISTI #
V36:1790_07585562
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2449 | Americas - 16000 |
|
$0.1525 / $0.1540 | Buy Now |
DISTI #
E02:0323_00213924
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 | Europe - 5759 |
|
$0.2033 / $0.2891 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad RoHS: Compliant Min Qty: 1 | 3043 |
|
$0.1600 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1325 / $0.1362 | Buy Now |
DISTI #
87117768
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2449 | Americas - 16000 |
|
$0.1525 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL064CD
STMicroelectronics
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL064CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064CD vs TL064CDR |
The maximum power dissipation of the TL064CD is 500mW. However, it's essential to consider the thermal resistance of the package and the ambient temperature to ensure the device operates within its recommended operating conditions.
While the TL064CD is an op-amp, it's not recommended to use it as a comparator. The device is designed for linear applications, and its output stage is not optimized for switching applications. Using it as a comparator may lead to oscillations, instability, or incorrect output states.
To ensure stability, it's crucial to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a lag-lead compensation network. Additionally, ensure the gain-bandwidth product is within the device's specifications, and the phase margin is sufficient to prevent oscillations.
To minimize noise and ensure proper operation, it's essential to follow good layout and routing practices. Keep the input and output traces short and separate, use a solid ground plane, and avoid running sensitive traces near the power supply or noisy signals.
The TL064CD is rated for operation up to 125°C. However, it's essential to consider the device's thermal characteristics, such as the junction-to-ambient thermal resistance, and ensure the device is properly heat-sinked to prevent overheating.