Part Details for TK20A60W5,S5VX by Toshiba America Electronic Components
Results Overview of TK20A60W5,S5VX by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK20A60W5,S5VX Information
TK20A60W5,S5VX by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK20A60W5,S5VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK20A60W5S5VX-ND
|
DigiKey | MOSFET N-CH 600V 20A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
8 In Stock |
|
$1.4688 / $4.1200 | Buy Now |
DISTI #
TK20A60W5,S5VX
|
Avnet Americas | - Rail/Tube (Alt: TK20A60W5,S5VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.3042 / $1.3982 | Buy Now |
DISTI #
TK20A60W5,S5VX
|
Avnet Americas | - Rail/Tube (Alt: TK20A60W5,S5VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.3042 / $1.3982 | Buy Now |
DISTI #
757-TK20A60W5S5VX
|
Mouser Electronics | MOSFETs MOSFET NChtrr100ns 0.25ohm DTMOS RoHS: Compliant | 0 |
|
$1.4600 / $3.6500 | Order Now |
Part Details for TK20A60W5,S5VX
TK20A60W5,S5VX CAD Models
TK20A60W5,S5VX Part Data Attributes
|
TK20A60W5,S5VX
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK20A60W5,S5VX
Toshiba America Electronic Components
MOSFET N-CH 600V 20A TO-220
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba |
TK20A60W5,S5VX Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the top and bottom layers connected to the drain pin, and to use thermal vias to dissipate heat. Additionally, keeping the component placement and routing symmetrical can help to reduce thermal gradients.
-
To ensure the device is properly biased, make sure to follow the recommended biasing circuit and voltage levels as specified in the datasheet. Additionally, ensure that the input and output capacitors are properly selected and placed close to the device to minimize parasitic inductance.
-
Critical parameters to monitor during operation to prevent overheating include the device temperature, drain-source voltage, and drain current. Monitoring these parameters can help prevent overheating and ensure reliable operation.
-
To handle ESD protection for this device, follow proper handling and storage procedures, and consider using ESD protection devices such as TVS diodes or ESD arrays on the input and output lines. Additionally, ensure that the PCB design includes ESD protection features such as guard rings and ESD diodes.
-
The recommended soldering and rework conditions for this device can be found in the datasheet or in the manufacturer's application notes. In general, follow standard SMT soldering and rework procedures, and ensure that the device is not exposed to excessive temperatures or thermal shocks.