Part Details for TK11125CSCL-GH by Asahi Kasei Microsystems Corporation
Results Overview of TK11125CSCL-GH by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK11125CSCL-GH Information
TK11125CSCL-GH by Asahi Kasei Microsystems Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TK11125CSCL-GH
TK11125CSCL-GH CAD Models
TK11125CSCL-GH Part Data Attributes
|
TK11125CSCL-GH
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
TK11125CSCL-GH
Asahi Kasei Microsystems Corporation
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
Alternate Parts for TK11125CSCL-GH
This table gives cross-reference parts and alternative options found for TK11125CSCL-GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11125CSCL-GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK11125CSCL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, PLASTIC, SOT-23, 5 PIN | TK11125CSCL-GH vs TK11125CSCL |