-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1145T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1145T,118 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0329
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic, Ic Interface Type:-, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Interface Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp TJA1145T,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 88 |
|
$0.3620 | Buy Now |
DISTI #
70W0768
|
Newark | High-Speed Can Transceiver For Partial Networking/ Reel Rohs Compliant: Yes |Nxp TJA1145T,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
568-15173-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$1.6250 / $2.9700 | Buy Now |
DISTI #
V72:2272_06547365
|
Arrow Electronics | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2500 |
|
$1.5390 / $1.7480 | Buy Now |
DISTI #
86050899
|
Verical | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2201 | Americas - 22284 |
|
$1.8875 | Buy Now |
DISTI #
86025198
|
Verical | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2301 | Americas - 21700 |
|
$1.8875 | Buy Now |
DISTI #
77264876
|
Verical | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2351 | Americas - 5000 |
|
$1.3800 / $2.0300 | Buy Now |
DISTI #
76876337
|
Verical | CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 2500 |
|
$1.5390 / $1.7480 | Buy Now |
|
Rochester Electronics | TJA1145 - High-speed CAN transceiver for partial networking RoHS: Compliant Status: Obsolete Min Qty: 1 | 43984 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
TJA1145T,118
|
Avnet Silica | CAN 1Mbps SleepStandby 55V 14Pin SOIC TR (Alt: TJA1145T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1145T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1145T,118
NXP Semiconductors
TJA1145T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the TJA1145T,118 involves keeping the CAN bus traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the CAN bus connector. Additionally, it's recommended to use a common-mode choke and a TVS diode for ESD protection.
To ensure EMC with the TJA1145T,118, follow proper PCB design guidelines, use a metal shielded connector, and implement a common-mode filter. Also, ensure that the device is properly decoupled and that the power supply is clean and stable.
The maximum cable length supported by the TJA1145T,118 depends on the specific application and the type of cable used. However, as a general guideline, the maximum cable length for a CAN bus system is typically around 40 meters. It's recommended to consult the CAN bus specification and perform signal integrity analysis for specific applications.
To troubleshoot issues with the TJA1145T,118, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the CAN bus signal integrity using an oscilloscope. Check for proper termination, and ensure that the device is properly configured and initialized. If issues persist, consult the datasheet and application notes for further guidance.
Yes, the TJA1145T,118 can be used in non-automotive applications, such as industrial automation, medical devices, or aerospace systems, as long as the device meets the specific requirements of the application. However, it's essential to ensure that the device is properly qualified and meets the necessary safety and regulatory requirements for the target application.