-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1057 - High-speed CAN transceiver SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1057GTKZ by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2247
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nxp TJA1057GTKZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4168 |
|
$0.4330 / $0.9210 | Buy Now |
DISTI #
568-TJA1057GTKZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2052 In Stock |
|
$0.4151 / $0.9400 | Buy Now |
DISTI #
TJA1057GTKZ
|
Avnet Americas | CAN Interface, ISO 11898-2, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, HVSON, 8 Pins - Tape and Reel (Alt: TJA1057GTKZ) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3461 / $0.3709 | Buy Now |
DISTI #
771-TJA1057GTKZ
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 22435 |
|
$0.4040 / $0.9400 | Buy Now |
DISTI #
87907472
|
Verical | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 631 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.4095 / $0.5945 | Buy Now |
DISTI #
79931276
|
Verical | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2402 | Americas - 5749 |
|
$0.4370 / $0.8640 | Buy Now |
|
Rochester Electronics | TJA1057GTK - HS-CAN Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.3276 / $0.5284 | Buy Now |
DISTI #
TJA1057GTKZ
|
Avnet Silica | CAN Interface ISO 118982 CAN FD Transceiver 5 Mbps 475 V 525 V HVSON 8 Pins (Alt: TJA1057GTKZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
TJA1057GTKZ
|
EBV Elektronik | CAN Interface ISO 118982 CAN FD Transceiver 5 Mbps 475 V 525 V HVSON 8 Pins (Alt: TJA1057GTKZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1057GTKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1057GTKZ
NXP Semiconductors
TJA1057 - High-speed CAN transceiver SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT |
The TJA1057GTKZ supports cable lengths up to 40 meters, but this can vary depending on the specific application and cable characteristics.
The TJA1057GTKZ has a built-in common-mode filter that helps to reject common-mode noise and voltage, ensuring reliable data transmission.
The TJA1057GTKZ supports data rates up to 500 kbps, making it suitable for a wide range of automotive and industrial applications.
Yes, the TJA1057GTKZ is compatible with other CAN transceivers that comply with the ISO 11898-2 standard, ensuring interoperability in multi-vendor systems.
The TJA1057GTKZ has built-in fault-tolerant features, including bus fault detection and error detection, to ensure reliable data transmission and minimize errors.