Part Details for TJA1048TK by NXP Semiconductors
Results Overview of TJA1048TK by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1048TK Information
TJA1048TK by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1048TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 940 |
|
$0.9746 / $2.1188 | Buy Now |
|
Vyrian | Telecommunications | 1290 |
|
RFQ | |
|
Win Source Electronics | 36000 |
|
$2.4426 / $3.6638 | Buy Now |
Part Details for TJA1048TK
TJA1048TK CAD Models
TJA1048TK Part Data Attributes
|
TJA1048TK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1048TK
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TJA1048TK
This table gives cross-reference parts and alternative options found for TJA1048TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1048TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN4420DR | Texas Instruments | $1.1870 | CAN Transceiver With Polarity Control 8-SOIC -40 to 125 | TJA1048TK vs TCAN4420DR |
TJA1054T/S430/N,51 | NXP Semiconductors | Check for Price | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1048TK vs TJA1054T/S430/N,51 |
TJA1042T/3/1U | NXP Semiconductors | Check for Price | TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | TJA1048TK vs TJA1042T/3/1U |
TJA1504AT/N/S900:1 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1048TK vs TJA1504AT/N/S900:1 |
TJA1054AU,027 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver | TJA1048TK vs TJA1054AU,027 |
TJA1041AT/M,118 | NXP Semiconductors | Check for Price | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1048TK vs TJA1041AT/M,118 |
MU9C8328-RDC | Music Semiconductors Inc | Check for Price | Interface Circuit, PQFP100, PLASTIC, QFP-100 | TJA1048TK vs MU9C8328-RDC |
TJA1054AT/M,518 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1048TK vs TJA1054AT/M,518 |
TJA1041AU/V,006 | NXP Semiconductors | Check for Price | TJA1041A - High-speed CAN transceiver with standby and sleep mode | TJA1048TK vs TJA1041AU/V,006 |
PI2C3020AX | Pericom Semiconductor Corporation | Check for Price | Interface Circuit, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | TJA1048TK vs PI2C3020AX |
TJA1048TK Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the TJA1048TK is dependent on the specific application and the type of cable used. However, as a general guideline, NXP recommends a maximum cable length of 50 meters for a 100 Mbps Fast Mode and 20 meters for a 1000 Mbps Gigabit Mode.
-
The TJA1048TK has a built-in common-mode voltage tolerance of up to ±15 kV, which helps to protect the device from electromagnetic interference (EMI) and electrostatic discharge (ESD). This feature ensures reliable operation in noisy environments.
-
The power consumption of the TJA1048TK is typically around 150 mA at 3.3 V supply voltage, making it suitable for low-power applications. However, the actual power consumption may vary depending on the specific application and operating conditions.
-
Yes, the TJA1048TK is compatible with other Ethernet transceivers that comply with the IEEE 802.3u and IEEE 802.3ab standards. However, it's recommended to verify compatibility with specific devices and systems to ensure seamless operation.
-
The TJA1048TK has built-in fault detection and isolation capabilities, which enable it to detect and isolate faults on the cable or at the remote end. This feature helps to improve system reliability and reduce downtime.