-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1029T,118 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7092
|
Newark | Lin Transceiver, Aec-Q100, 20Kbaud, Hvson, Msl:Msl 1 - Unlimited, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Nxp TJA1029T,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4715 |
|
$0.7130 / $0.9410 | Buy Now |
DISTI #
55W7345
|
Newark | Lin 2.2A/Sae J2602 Transceiver With Txd Dominant Timeout/ Reel Rohs Compliant: Yes |Nxp TJA1029T,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.6610 | Buy Now |
DISTI #
568-14410-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1870 In Stock |
|
$0.4821 / $0.9400 | Buy Now |
DISTI #
TJA1029T,118
|
Avnet Americas | LIN Transceiver, 20 Kbaud, LIN 2.X, SAE J2602, 5V to 18V Supply, 3.3V/5V Out, AEC-Q100, SOIC-8 - Tape and Reel (Alt: TJA1029T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4271 / $0.4578 | Buy Now |
DISTI #
771-TJA1029T118
|
Mouser Electronics | LIN Transceivers LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout RoHS: Compliant | 9583 |
|
$0.4870 / $0.9500 | Buy Now |
DISTI #
E02:0323_06653373
|
Arrow Electronics | LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2440 | Europe - 47500 |
|
$0.4917 | Buy Now |
DISTI #
88032965
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2440 | Americas - 47500 |
|
$0.4948 | Buy Now |
DISTI #
79931392
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2405 | Americas - 2500 |
|
$0.5410 / $0.8640 | Buy Now |
|
Future Electronics | TJA1029 Series 18 V Surface Mount LIN 2.2A/SAE J2602 Transceiver - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
35000 null |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
TJA1029T,118
|
Avnet Silica | LIN Transceiver 20 Kbaud LIN 2X SAE J2602 5V to 18V Supply 33V5V Out AECQ100 SOIC8 (Alt: TJA1029T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1029T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1029T,118
NXP Semiconductors
TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, SOT96-1, MS-012, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1029T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1029T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935303479118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | TJA1029T,118 vs 935303479118 |
The maximum cable length supported by TJA1029T,118 is 40 meters, but it depends on the specific application and the quality of the cable.
The TJA1029T,118 can be configured for a specific baud rate by setting the Baud Rate Prescaler (BRP) and the Baud Rate Generator (BRG) registers. The datasheet provides a formula to calculate the BRP and BRG values based on the desired baud rate.
The maximum data transmission speed of TJA1029T,118 is 1 Mbps.
Yes, the TJA1029T,118 is compatible with other CAN transceivers that comply with the ISO 11898-2 standard.
The TJA1029T,118 has built-in error detection and fault handling mechanisms, including bus fault detection, error counters, and interrupt generation. The datasheet provides more information on how to handle bus faults and errors.