Part Details for TJ4320GDP-ADJ by HTC Korea
Results Overview of TJ4320GDP-ADJ by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJ4320GDP-ADJ Information
TJ4320GDP-ADJ by HTC Korea is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TJ4320GDP-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TJ4320GDP-ADJTR-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8-SOP-PP Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
695000 In Stock |
|
$0.2267 | Buy Now |
DISTI #
TJ4320GDP-ADJ-TT
|
TME | IC: voltage regulator, LDO,adjustable, 0.6÷5.5V, 2A, SOP8PP, SMD Min Qty: 1 | 90 |
|
$0.2250 / $0.7800 | Buy Now |
|
LCSC | 2A 60dB(1kHz) Adjustable 600mV4.5V Positive electrode 5.5V SOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 29325 |
|
$0.1425 / $0.2886 | Buy Now |
|
Win Source Electronics | 6913 |
|
$0.2183 / $0.3269 | Buy Now |
Part Details for TJ4320GDP-ADJ
TJ4320GDP-ADJ CAD Models
TJ4320GDP-ADJ Part Data Attributes
|
TJ4320GDP-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TJ4320GDP-ADJ
HTC Korea
Adjustable Positive LDO Regulator, 1V Min, 5V Max, 0.6V Dropout, CMOS, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HTC Korea TAEJIN Tech | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
TJ4320GDP-ADJ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance is to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure the output voltage is stable and accurate, it's essential to follow the recommended input and output capacitor values, and to use a low-ESR capacitor for the output. Additionally, the input voltage should be within the recommended range, and the device should be operated within the specified temperature range.
-
The maximum output current capability of the TJ4320GDP-ADJ is 2A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The output voltage of the TJ4320GDP-ADJ can be adjusted by using a resistive divider network between the output and the ADJ pin. The recommended resistive divider values are R1 = 1kΩ and R2 = 2.2kΩ, but these values can be adjusted to achieve the desired output voltage.
-
The EN (Enable) pin is used to enable or disable the output of the TJ4320GDP-ADJ. When the EN pin is pulled high (above 1.4V), the output is enabled, and when it's pulled low (below 0.4V), the output is disabled. This pin can be used to implement power sequencing or to turn off the output during shutdown or standby modes.