Part Details for TIP48 by JW Miller
Results Overview of TIP48 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP48 Information
TIP48 by JW Miller is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP48
TIP48 CAD Models
TIP48 Part Data Attributes
|
TIP48
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP48
JW Miller
POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TIP48
This table gives cross-reference parts and alternative options found for TIP48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP48G | onsemi | $0.7596 | 1.0 A, 300 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | TIP48 vs TIP48G |
TIP48 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), NPN | TIP48 vs TIP48 |
TIP48 | Texas Instruments | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR | TIP48 vs TIP48 |
TIP48 | STMicroelectronics | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP48 vs TIP48 |
TIP48 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48 vs TIP48 |
TIP48 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48 vs TIP48 |
TIP48 | onsemi | Check for Price | 1.0 A, 300 V NPN Bipolar Power Transistor, 1200-BLKBG | TIP48 vs TIP48 |
TIP48G | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | TIP48 vs TIP48G |
TIP48 | Motorola Mobility LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP48 vs TIP48 |
TIP48 | Fairchild Semiconductor Corporation | Check for Price | NPN Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP48 vs TIP48 |