Part Details for TIP48-DR6269 by Intersil Corporation
Results Overview of TIP48-DR6269 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP48-DR6269 Information
TIP48-DR6269 by Intersil Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP48-DR6269
TIP48-DR6269 CAD Models
TIP48-DR6269 Part Data Attributes
|
TIP48-DR6269
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP48-DR6269
Intersil Corporation
1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for TIP48-DR6269
This table gives cross-reference parts and alternative options found for TIP48-DR6269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP48-DR6269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP48-DR6260 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP48-DR6269 vs TIP48-DR6260 |
2N6771-6263 | Intersil Corporation | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP48-DR6269 vs 2N6771-6263 |
2N6771-6255 | Intersil Corporation | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP48-DR6269 vs 2N6771-6255 |
TIP48-DR6280 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP48-DR6269 vs TIP48-DR6280 |
TIP48-DR6260 | Intersil Corporation | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP48-DR6269 vs TIP48-DR6260 |
TIP48-DR6274 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP48-DR6269 vs TIP48-DR6274 |
2N6771-6255 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP48-DR6269 vs 2N6771-6255 |
2N6771-6265 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP48-DR6269 vs 2N6771-6265 |