-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C-BP by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP41C-BP-ND
|
DigiKey | TRANS NPN 100V 6A TO-220AB Min Qty: 1 Lead time: 24 Weeks Container: Tube |
13571 In Stock |
|
$0.3500 / $1.2700 | Buy Now |
DISTI #
833-TIP41C-BP
|
Mouser Electronics | Bipolar Transistors - BJT NPN 100V 6A 65W RoHS: Compliant | 0 |
|
$0.3500 / $1.1900 | Order Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.5154 / $0.5583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP41C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP41C-BP
Micro Commercial Components
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP41C-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41C-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP41CTU | onsemi | $0.3195 | Complementary Silicon Plastic Power Transistors, TO-220-3, 1000-TUBE | TIP41C-BP vs TIP41CTU |
TIP41C | Galaxy Microelectronics | Check for Price | Medium Power NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 100V; IC (A): 6A; HFE Min: 15; HFE Max: 75; VCE (V): 4V; IC (mA): 3000mA; VCE(SAT) (V): 1.5V; IC (mA)1: 6000mA; IB (mA): 600mA; FT Min (MHz): 3 MHz; PTM Max (W): 2W; Package: TO-220AB; package_code: TO-220AB; mfr_package_code: TO-220AB | TIP41C-BP vs TIP41C |
TIP41CG-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-220, 3 PIN | TIP41C-BP vs TIP41CG-TA3-T |
TIP41C | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP41C-BP vs TIP41C |
BDT41C | New Jersey Semiconductor Products Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP41C-BP vs BDT41C |
TIP41CP | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | TIP41C-BP vs TIP41CP |
TIP41C | Galaxy Semi-Conductor Co Ltd | Check for Price | Power Bipolar Transistor, | TIP41C-BP vs TIP41C |
TIP41CTU_NL | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | TIP41C-BP vs TIP41CTU_NL |
TIP41C | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP41C-BP vs TIP41C |
TIP41C-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP41C-BP vs TIP41C-TA3-T |
The maximum operating temperature range for the TIP41C-BP is -55°C to 150°C.
Yes, the TIP41C-BP is suitable for switching regulator applications due to its high switching speed and low saturation voltage.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
The recommended storage temperature range for the TIP41C-BP is -55°C to 150°C, and it's essential to store the device in a dry, cool place, away from direct sunlight.
Yes, the TIP41C-BP can be used in linear amplifier applications due to its high current gain and low noise figure.