Part Details for TIL197AXSM by Isocom Components
Results Overview of TIL197AXSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL197AXSM Information
TIL197AXSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL197AXSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL197AXSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 4-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2461 / $0.7800 | Buy Now |
DISTI #
87061182
|
Verical | TIL197AXSM Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.2346 | Buy Now |
DISTI #
TIL197AXSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, CTR@If: 1000-7500%@2mA Min Qty: 1 | 0 |
|
$0.2270 / $0.9620 | RFQ |
|
NAC | 4 Pin Darlington Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2176 / $0.3230 | Buy Now |
Part Details for TIL197AXSM
TIL197AXSM CAD Models
TIL197AXSM Part Data Attributes
|
TIL197AXSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL197AXSM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |