Part Details for TIL190-4 by Texas Instruments
Results Overview of TIL190-4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL190-4 Information
TIL190-4 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL190-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL190-4-ND
|
DigiKey | DARLINGTON OUTPUT OPTOCOUPLER Min Qty: 753 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5683 In Stock |
|
$0.4000 | Buy Now |
DISTI #
86144471
|
Verical | TIL190-4 Min Qty: 871 Package Multiple: 1 Date Code: 0001 | Americas - 4331 |
|
$0.2969 / $0.4310 | Buy Now |
DISTI #
86145141
|
Verical | TIL190-4 Min Qty: 871 Package Multiple: 1 Date Code: 9901 | Americas - 1352 |
|
$0.2969 / $0.4310 | Buy Now |
|
Rochester Electronics | Darlington Output Optocoupler, 2500V Isolation RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5683 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for TIL190-4
TIL190-4 CAD Models
TIL190-4 Part Data Attributes
|
TIL190-4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL190-4
Texas Instruments
Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |