Part Details for TIGM51-1L-BL-FNBLK by Carling Technologies
Results Overview of TIGM51-1L-BL-FNBLK by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIGM51-1L-BL-FNBLK Information
TIGM51-1L-BL-FNBLK by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TIGM51-1L-BL-FNBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000330841
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for TIGM51-1L-BL-FNBLK
TIGM51-1L-BL-FNBLK CAD Models
TIGM51-1L-BL-FNBLK Part Data Attributes
|
TIGM51-1L-BL-FNBLK
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM51-1L-BL-FNBLK
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.372 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ANGULAR/LONGLINE SERATIONS GLOSS | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Body Breadth | 21.08 mm | |
Body Height | 27.15 mm | |
Body Length or Diameter | 36.83 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | QUICK CONNECT |