Part Details for THS8136IPHPRQ1 by Texas Instruments
Results Overview of THS8136IPHPRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS8136IPHPRQ1 Information
THS8136IPHPRQ1 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS8136IPHPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS8136IPHPRQ1-ND
|
DigiKey | DAC, PARALLEL, WORD INPUT Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84002 In Stock |
|
$4.9800 | Buy Now |
DISTI #
86030689
|
Verical | DAC 3-CH Current Steering 10-bit Automotive AEC-Q100 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1401 | Americas - 45280 |
|
$4.7875 / $5.9875 | Buy Now |
DISTI #
86031243
|
Verical | DAC 3-CH Current Steering 10-bit Automotive AEC-Q100 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1301 | Americas - 38000 |
|
$4.7875 / $5.9875 | Buy Now |
DISTI #
86042987
|
Verical | DAC 3-CH Current Steering 10-bit Automotive AEC-Q100 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1001 | Americas - 722 |
|
$4.7875 / $5.9875 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 84002 |
|
$3.8300 / $4.7900 | Buy Now |
Part Details for THS8136IPHPRQ1
THS8136IPHPRQ1 CAD Models
THS8136IPHPRQ1 Part Data Attributes
|
THS8136IPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS8136IPHPRQ1
Texas Instruments
PARALLEL, WORD INPUT LOADING, 0.015us SETTLING TIME, 10-BIT DAC, PQFP48, PLASTIC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.2 V | |
Analog Output Voltage-Min | 1.12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
THS8136IPHPRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS8136 evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The input termination depends on the specific application and signal source. Texas Instruments recommends using a 50-ohm termination for most applications, but a 75-ohm termination may be required for certain video applications. Consult the datasheet and application notes for more information.
-
The THS8136IPHPRQ1 is rated for operation from -40°C to 85°C, but the device can be operated at temperatures up to 100°C with reduced performance and reliability. Consult the datasheet for more information on temperature-related specifications.
-
To ensure EMI compliance, follow proper PCB layout and design guidelines, use shielding and filtering components as needed, and consult the THS8136 EMI compliance application note from Texas Instruments.
-
Texas Instruments recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling, with a minimum of 10uF of capacitance per power supply pin. Consult the datasheet and application notes for more information on power supply decoupling.