-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40584-1-ND
|
DigiKey | IC AMP DVD BLU-RAY 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1548 In Stock |
|
$0.4766 / $1.0600 | Buy Now |
DISTI #
595-THS7376IPWR
|
Mouser Electronics | Video Amplifiers 4-CH Video Amp A 595-THS7376IPW RoHS: Compliant | 966 |
|
$0.4740 / $1.0600 | Buy Now |
|
Rochester Electronics | THS7376 4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 468 |
|
$0.3769 / $0.6079 | Buy Now |
DISTI #
THS7376IPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1785 |
|
$0.4360 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7376IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7376IPWR
Texas Instruments
4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7376IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7376IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS7376IPW | Texas Instruments | Check for Price | 4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85 | THS7376IPWR vs THS7376IPW |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the input and output signals.
The THS7376IPWR has a fixed input impedance of 100 ohms, but you can use external resistors to match the input impedance to your specific application. TI provides a calculation for the required resistor values in the datasheet.
The THS7376IPWR has an operating temperature range of -40°C to 85°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability and prevent thermal shutdown.
Common issues with the THS7376IPWR can be caused by poor PCB layout, incorrect termination, or inadequate power supply decoupling. TI provides a troubleshooting guide in the datasheet, and it's also recommended to consult the application notes and technical support resources.
Yes, the THS7376IPWR can be used in a non-inverting configuration, but it requires additional external components and careful consideration of the input and output impedance matching. TI provides an example circuit in the datasheet.