-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7373IPWR-ND
|
DigiKey | IC AMP FILTER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2131 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-25626-1-ND
|
DigiKey | IC AMP FILTER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4505 / $1.0100 | Buy Now |
DISTI #
595-THS7373IPWR
|
Mouser Electronics | Video Amplifiers 4-Ch Video Amp A 595-THS7373IPW RoHS: Compliant | 4509 |
|
$0.4400 / $1.0300 | Buy Now |
DISTI #
86286245
|
Verical | Video Amp Quad 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 1501 | Americas - 1563 |
|
$0.4449 / $0.6458 | Buy Now |
|
Bristol Electronics | 1964 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 1571 |
|
$0.5884 / $1.6810 | Buy Now | |
|
Rochester Electronics | THS7373 4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 2131 |
|
$0.3559 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7373IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7373IPWR
Texas Instruments
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 36000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7373IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7373IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS7373IPW | Texas Instruments | Check for Price | 4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85 | THS7373IPWR vs THS7373IPW |
Texas Instruments provides a recommended PCB layout in the THS7373IPWR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
To optimize the THS7373IPWR for low power consumption, use the lowest possible supply voltage, disable unused channels, and adjust the gain and bandwidth settings to minimize power consumption. Additionally, consider using the device's power-down mode when not in use.
The THS7373IPWR can drive capacitive loads up to 100 pF, but it's recommended to keep the capacitive load below 50 pF to ensure stability and optimal performance.
To troubleshoot common issues with the THS7373IPWR, check the PCB layout for noise and signal integrity issues, ensure proper power supply decoupling, and verify that the device is operated within its recommended specifications. Additionally, use simulation tools and oscilloscope measurements to identify and debug the issue.
The THS7373IPWR is specified to operate up to 125°C, but it's recommended to derate the device's performance and power consumption at high temperatures. Ensure proper thermal management and consider using thermal pads or heat sinks to maintain a safe operating temperature.