-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6182DWPR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS6182DWPR-ND
|
DigiKey | IC TRANSCEIVER 1/0 20HSOIC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7745 | Buy Now |
DISTI #
595-THS6182DWPR
|
Mouser Electronics | High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-THS6182DWP RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Rochester Electronics | THS6182 Low Power ADSL and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.5100 / $5.6400 | Buy Now |
|
Vyrian | Interface ICs | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6182DWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6182DWPR
Texas Instruments
Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 24V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for THS6182DWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6182DWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS6182DWG4 | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | THS6182DWPR vs THS6182DWG4 |
THS6182DWPRG4 | Texas Instruments | Check for Price | Low Power Dissipation ADSL Line Driver 20-SO PowerPAD -40 to 85 | THS6182DWPR vs THS6182DWPRG4 |
THS6182DWRG4 | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | THS6182DWPR vs THS6182DWRG4 |
Texas Instruments provides a recommended PCB layout in the THS6182DWPR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
To optimize the THS6182DWPR for low power consumption, use the lowest possible supply voltage, disable the output when not in use, and adjust the output current limit to the minimum required value. Additionally, consider using the device's power-saving features, such as the low-power shutdown mode.
The THS6182DWPR has an operating temperature range of -40°C to 125°C, but the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
Yes, the THS6182DWPR is qualified for automotive and high-reliability applications, meeting the requirements of the AEC-Q100 standard. However, it's essential to follow Texas Instruments' guidelines for design, manufacturing, and testing to ensure the device meets the specific requirements of the application.
Texas Instruments provides a troubleshooting guide in the THS6182DWPR datasheet and application notes, which covers common issues and their solutions. Additionally, engineers can use tools such as oscilloscopes and thermal imaging cameras to diagnose and debug issues.