Part Details for THS6182DWG4 by Texas Instruments
Results Overview of THS6182DWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6182DWG4 Information
THS6182DWG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THS6182DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 685 |
|
RFQ |
Part Details for THS6182DWG4
THS6182DWG4 CAD Models
THS6182DWG4 Part Data Attributes
|
THS6182DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6182DWG4
Texas Instruments
DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 24V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for THS6182DWG4
This table gives cross-reference parts and alternative options found for THS6182DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6182DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS6182DWPR | Texas Instruments | $4.5718 | Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | THS6182DWG4 vs THS6182DWPR |
THS6182DWP | Texas Instruments | $5.3446 | Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | THS6182DWG4 vs THS6182DWP |
THS6182DWR | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | THS6182DWG4 vs THS6182DWR |
EL1503CM | Intersil Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, PDSO20 | THS6182DWG4 vs EL1503CM |
THS6182RHFRG4 | Texas Instruments | Check for Price | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, GREEN, PLASTIC, QFN-24 | THS6182DWG4 vs THS6182RHFRG4 |
EL1503CS-T7 | Elantec (RETIRED) | Check for Price | Line Driver, 2 Func, 2 Driver, PDSO16, SO-16 | THS6182DWG4 vs EL1503CS-T7 |
EL1508CLZ | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24 | THS6182DWG4 vs EL1508CLZ |
EL1508CL | Intersil Corporation | Check for Price | DUAL LINE DRIVER, QCC24, 4 X 5 MM, LPP-24 | THS6182DWG4 vs EL1508CL |
EL1508CMZ | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SO-20 | THS6182DWG4 vs EL1508CMZ |
EL1503CS-T13 | Elantec (RETIRED) | Check for Price | Line Driver, 2 Func, 2 Driver, PDSO16, SO-16 | THS6182DWG4 vs EL1503CS-T13 |