-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4012ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4012IDGN | Texas Instruments | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD -40 to 85 | |
THS4012ID | Texas Instruments | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | |
THS4012IDGNR | Texas Instruments | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4012ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6002 In Stock |
|
$5.1300 | Buy Now |
DISTI #
296-7513-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
151 In Stock |
|
$5.1608 / $8.6500 | Buy Now |
DISTI #
595-THS4012ID
|
Mouser Electronics | High Speed Operational Amplifiers Dual 290MHz RoHS: Compliant | 516 |
|
$5.0300 / $8.6500 | Buy Now |
DISTI #
86044178
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0501 | Americas - 2573 |
|
$4.9250 / $6.1625 | Buy Now |
DISTI #
86028735
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0001 | Americas - 1065 |
|
$4.9250 / $6.1625 | Buy Now |
DISTI #
86043647
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0601 | Americas - 989 |
|
$4.9250 / $6.1625 | Buy Now |
DISTI #
86043701
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0301 | Americas - 75 |
|
$4.9250 / $6.1625 | Buy Now |
|
Rochester Electronics | THS4012 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual RoHS: Compliant Status: Active Min Qty: 1 | 4702 |
|
$3.9400 / $4.9300 | Buy Now |
DISTI #
THS4012ID
|
TME | IC: operational amplifier, Ch: 2, SO8, tube Min Qty: 1 | 0 |
|
$5.7000 / $8.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4012ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4012ID
Texas Instruments
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 310 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 290000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4012ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4012ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4012CDR | Texas Instruments | $4.6092 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012ID vs THS4012CDR |
THS4012CD | Texas Instruments | $5.1269 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012ID vs THS4012CD |
THS4012IDGN | Texas Instruments | $5.7787 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4012ID vs THS4012IDGN |
THS4012IDR | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | THS4012ID vs THS4012IDR |
THS4012IDGNG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD | THS4012ID vs THS4012IDGNG4 |
THS4012IDG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | THS4012ID vs THS4012IDG4 |
THS4012CDGNG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70 | THS4012ID vs THS4012CDGNG4 |
THS4012IDGNRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | THS4012ID vs THS4012IDGNRG4 |
THS4012CDG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012ID vs THS4012CDG4 |
THS4012CDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | THS4012ID vs THS4012CDRG4 |
The maximum power dissipation of the THS4012ID is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 90°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback loop has a sufficient phase margin and gain margin.
The recommended input impedance for the THS4012ID is in the range of 1 kΩ to 100 kΩ. This ensures that the input signal is not attenuated and the op-amp can operate within its specified bandwidth.
While the THS4012ID can be used as a comparator, it's not the most suitable choice. The THS4012ID is an op-amp designed for high-speed, low-noise applications, and its output stage is not optimized for comparator-like behavior. For comparator applications, consider using a dedicated comparator IC like the LM339 or TLV7031.
To ensure ESD protection, follow proper handling and storage procedures for the THS4012ID. Use an anti-static wrist strap or mat when handling the device, and store it in an anti-static bag or container. Additionally, consider adding external ESD protection devices, such as TVS diodes, to your circuit design.