Part Details for THS4011CDGNRG4 by Texas Instruments
Results Overview of THS4011CDGNRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4011CDGNRG4 Information
THS4011CDGNRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4011CDGNRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 535 |
|
RFQ |
Part Details for THS4011CDGNRG4
THS4011CDGNRG4 CAD Models
THS4011CDGNRG4 Part Data Attributes
|
THS4011CDGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4011CDGNRG4
Texas Instruments
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 310 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for THS4011CDGNRG4
This table gives cross-reference parts and alternative options found for THS4011CDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4011CDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4011CDGNR | Texas Instruments | $3.1245 | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 | THS4011CDGNRG4 vs THS4011CDGNR |
THS4011CDGN | Texas Instruments | $3.4573 | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 | THS4011CDGNRG4 vs THS4011CDGN |
THS4011CDGNG4 | Texas Instruments | Check for Price | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 | THS4011CDGNRG4 vs THS4011CDGNG4 |
THS4011IDGNG4 | Texas Instruments | Check for Price | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-MSOP-PowerPAD -40 to 85 | THS4011CDGNRG4 vs THS4011IDGNG4 |
THS4011IDGNRG4 | Texas Instruments | Check for Price | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP -40 to 85 | THS4011CDGNRG4 vs THS4011IDGNRG4 |