-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up Converter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGC4510-SM by Qorvo is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGC4510-SMTR-ND
|
DigiKey | TGC4510-SM 18-26 GHZ UPCONVERTER Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.3750 | Buy Now |
DISTI #
772-TGC4510-SM
|
Mouser Electronics | Up-Down Converters 17.7-26.5GHz Atten. 30dB Typical RoHS: Compliant | 0 |
|
$40.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGC4510-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGC4510-SM
Qorvo
Up Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 26500 MHz | |
RF Output Frequency-Min | 17700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Up Conversion Gain-Min | 9.5 dB |
Qorvo provides a recommended PCB layout in their application note AN-2171, which includes guidelines for component placement, trace routing, and grounding to minimize noise and ensure optimal performance.
The biasing circuit should be designed to provide a stable voltage supply to the device, with a recommended voltage range of 4.75V to 5.25V. A decoupling capacitor of 10nF to 100nF should be placed close to the device to filter out noise.
The TGC4510-SM is rated for operation from -40°C to +125°C, but it's recommended to derate the device's performance at temperatures above 85°C to ensure reliability and prevent thermal shutdown.
Qorvo provides a troubleshooting guide in their application note AN-2172, which covers common issues and their solutions, including oscillation, instability, and noise-related problems.
The TGC4510-SM is a sensitive device and requires ESD protection to prevent damage. Qorvo recommends using a diode array or a TVS (Transient Voltage Suppressor) device with a voltage rating of 5V or higher to protect the device from ESD events.