Part Details for TEA1118ATD-T by NXP Semiconductors
Results Overview of TEA1118ATD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEA1118ATD-T Information
TEA1118ATD-T by NXP Semiconductors is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for TEA1118ATD-T
TEA1118ATD-T CAD Models
TEA1118ATD-T Part Data Attributes
|
TEA1118ATD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1118ATD-T
NXP Semiconductors
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SOP-14, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TEA1118ATD-T
This table gives cross-reference parts and alternative options found for TEA1118ATD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA1118ATD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935220650512 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SOP-14, Cordless Telephone IC | TEA1118ATD-T vs 935220650512 |
TEA1118AT-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118AT-T |
TEA1118TD | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118TD |
953220650512 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs 953220650512 |
TEA1118T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, SO-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118T |
KS8805B | Samsung Semiconductor | Check for Price | Support Circuit, CMOS, PDSO14, | TEA1118ATD-T vs KS8805B |
TEA1118TD-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SOP-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118TD-T |
TEA1118T/C2 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118T/C2 |
953237450512 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs 953237450512 |
TEA1118T-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO14, PLASTIC, SOT-108, SO-14, Cordless Telephone IC | TEA1118ATD-T vs TEA1118T-T |