Part Details for TD285N12KOF-A by Eupec Gmbh & Co Kg
Results Overview of TD285N12KOF-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD285N12KOF-A Information
TD285N12KOF-A by Eupec Gmbh & Co Kg is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TD285N12KOF-A
TD285N12KOF-A CAD Models
TD285N12KOF-A Part Data Attributes
|
TD285N12KOF-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TD285N12KOF-A
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 285000mA I(T), 1200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2K-CA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
On-state Current-Max | 285000 A | |
Operating Temperature-Max | 140 °C | |
Repetitive Peak Reverse Voltage | 1200 V |