Part Details for TCUDZS5V6B by Tak Cheong Electronics (Holdings) Co Ltd
Results Overview of TCUDZS5V6B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCUDZS5V6B Information
TCUDZS5V6B by Tak Cheong Electronics (Holdings) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TCUDZS5V6B
TCUDZS5V6B CAD Models
TCUDZS5V6B Part Data Attributes
|
TCUDZS5V6B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCUDZS5V6B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
Alternate Parts for TCUDZS5V6B
This table gives cross-reference parts and alternative options found for TCUDZS5V6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCUDZS5V6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS5V6B-L0R9G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TCUDZS5V6B vs UDZS5V6B-L0R9G |
UDZS5V6B-L0RRG | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TCUDZS5V6B vs UDZS5V6B-L0RRG |
UDZS5V6BR9G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TCUDZS5V6B vs UDZS5V6BR9G |
UDZS5V6BRR | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TCUDZS5V6B vs UDZS5V6BRR |