Part Details for TCS34103M by ams
Results Overview of TCS34103M by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS34103M Information
TCS34103M by ams is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TCS34103M
TCS34103M CAD Models
TCS34103M Part Data Attributes
|
TCS34103M
ams
Buy Now
Datasheet
|
Compare Parts:
TCS34103M
ams
Color Sensor, Open-drain, 6 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Body Breadth | 1 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | COLOR SENSOR | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |
TCS34103M Frequently Asked Questions (FAQ)
-
A good PCB layout for the TCS34103M involves keeping the sensor away from high-frequency components, using a solid ground plane, and minimizing the distance between the sensor and the microcontroller. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To minimize noise sensitivity, use a low-pass filter, such as a 100nF capacitor, between the VCC pin and GND. Additionally, use a shielded cable for the I2C bus and keep the sensor away from high-frequency components.
-
The recommended I2C bus speed for the TCS34103M is 400 kHz. However, the device can operate at speeds up to 1 MHz.
-
Calibration involves adjusting the gain and offset of the sensor using the built-in calibration registers. The process involves taking measurements with a known light source and adjusting the registers to match the expected values.
-
The TCS34103M can handle ambient light intensities up to 100,000 lux, making it suitable for outdoor applications.