Part Details for TCK106AF,LF(T by Toshiba America Electronic Components
Results Overview of TCK106AF,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCK106AF,LF(T Information
TCK106AF,LF(T by Toshiba America Electronic Components is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TCK106AF,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8172
|
Newark | Power Load Sw, High Side, 5.5V, Sot-25 Rohs Compliant: Yes |Toshiba TCK106AF, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5879 |
|
$0.1380 / $0.5200 | Buy Now |
DISTI #
77831852
|
Verical | Power Switch Hi Side 1-OUT 1A 175mOhm 5-Pin SMV T/R RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 2333 | Americas - 1896 |
|
$0.2640 / $0.5940 | Buy Now |
DISTI #
TCK106AF,LF(T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1896 |
|
$0.1620 / $0.5940 | Buy Now |
DISTI #
TCK106AF,LF(T
|
EBV Elektronik | TOSTCK106AFLFT LOAD SWITCH IC (Alt: TCK106AF,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 10977 |
|
RFQ |
Part Details for TCK106AF,LF(T
TCK106AF,LF(T CAD Models
TCK106AF,LF(T Part Data Attributes
|
TCK106AF,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCK106AF,LF(T
Toshiba America Electronic Components
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMV-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
TCK106AF,LF(T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TCK106AF,LF is -40°C to 125°C.
-
Yes, TCK106AF,LF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The maximum power dissipation of TCK106AF,LF is 1.5W at an ambient temperature of 25°C.
-
Yes, TCK106AF,LF is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
-
The typical turn-on time for TCK106AF,LF is around 10ms, but this can vary depending on the specific application and operating conditions.