Part Details for TCET4600G by Vishay Semiconductors
Results Overview of TCET4600G by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCET4600G Information
TCET4600G by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TCET4600G
TCET4600G CAD Models
TCET4600G Part Data Attributes
|
TCET4600G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCET4600G
Vishay Semiconductors
AC Input-Transistor Output Optocoupler, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TCET4600G
This table gives cross-reference parts and alternative options found for TCET4600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCET4600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCET4600 | Telefunken Microelectronics Gmbh | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, | TCET4600G vs TCET4600 |
TCET4600 | Temic Semiconductors | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation, PLASTIC, DIP-16 | TCET4600G vs TCET4600 |