-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1051HDRBRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCAN1051HDRBRQ1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 / $0.8676 | Buy Now |
DISTI #
595-TCAN1051HDRBRQ1
|
Mouser Electronics | CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 RoHS: Compliant | 0 |
|
$0.8490 / $0.8670 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051HDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051HDRBRQ1
Texas Instruments
Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1051HDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1051HDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN1051DRBRQ1 | Texas Instruments | Check for Price | Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SON -55 to 125 | TCAN1051HDRBRQ1 vs TCAN1051DRBRQ1 |
The maximum cable length supported by the TCAN1051HDRBRQ1 is approximately 40 meters, depending on the specific application and cable characteristics.
The TCAN1051HDRBRQ1 can be configured for different CAN bus speeds by adjusting the bit timing registers (BTR) and the clock prescaler (CP). Refer to the datasheet and application notes for specific configuration examples.
The power consumption of the TCAN1051HDRBRQ1 in sleep mode is typically around 10 μA, making it suitable for battery-powered applications.
Yes, the TCAN1051HDRBRQ1 is CAN FD capable, supporting data rates up to 5 Mbps and payloads up to 64 bytes.
The TCAN1051HDRBRQ1 has built-in error detection and bus fault handling mechanisms, including error counters, error flags, and bus-off detection. Refer to the datasheet and application notes for implementation details.