-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1051DQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TCAN1051-Q1 Automotive Fault Protected CAN Transceiver With Flexible Data-Rate RoHS: Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$0.8348 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051DQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051DQ1
Texas Instruments
Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
The maximum cable length supported by the TCAN1051DQ1 is 40 meters, assuming a 120-ohm twisted-pair cable and a data rate of 1 Mbps.
To ensure EMC, follow proper PCB layout and design guidelines, use a common-mode choke, and add shielding to the CAN bus cables. Additionally, ensure that the device is properly grounded and decoupled.
The recommended termination resistor value for the TCAN1051DQ1 is 120 ohms, which is the characteristic impedance of a CAN bus.
Yes, the TCAN1051DQ1 supports multi-master configuration, but it requires careful design and implementation to avoid bus conflicts and ensure proper arbitration.
The TCAN1051DQ1 has built-in error detection and fault-tolerant features, including bit-stuffing, CRC checks, and error counters. Implement a robust error-handling mechanism in your application code to detect and recover from bus faults.