-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1042GDRBTQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51633-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.0709 / $2.1500 | Buy Now |
DISTI #
595-TCAN1042GDRBTQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-pro tected CAN transceiv A 595-TCAN1042GDRBRQ1 RoHS: Compliant | 1500 |
|
$1.0300 / $2.1500 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042GDRBTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042GDRBTQ1
Texas Instruments
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1042GDRBTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1042GDRBTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN1042HGDRBTQ1 | Texas Instruments | $0.7128 | Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1042HGDRBTQ1 |
TCAN1042HDRQ1 | Texas Instruments | $0.7584 | Automotive 70-V bus-fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1042HDRQ1 |
TCAN1051HGD | Texas Instruments | $0.8694 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1051HGD |
TCAN1042HDR | Texas Instruments | $1.1439 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1042HDR |
TCAN1051HVDRQ1 | Texas Instruments | $1.4384 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1051HVDRQ1 |
TCAN1051HVDR | Texas Instruments | $1.5268 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1051HVDR |
MAX13054ESA+ | Analog Devices Inc | $4.0080 | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | TCAN1042GDRBTQ1 vs MAX13054ESA+ |
MAX13054ASA-T | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | TCAN1042GDRBTQ1 vs MAX13054ASA-T |
MAX13054ASA+ | Analog Devices Inc | Check for Price | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | TCAN1042GDRBTQ1 vs MAX13054ASA+ |
TCAN1051HGDRQ1 | Texas Instruments | Check for Price | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SOIC -55 to 125 | TCAN1042GDRBTQ1 vs TCAN1051HGDRQ1 |
The maximum cable length supported by the TCAN1042GDRBTQ1 is 40 meters, assuming a 120-ohm twisted-pair cable with a maximum propagation delay of 5 ns/m.
To ensure EMC with the TCAN1042GDRBTQ1, follow proper PCB layout guidelines, use a common-mode choke, and add EMI filters to the CAN bus lines. Additionally, ensure that the device is properly shielded and grounded.
The recommended termination scheme for the TCAN1042GDRBTQ1 is a 120-ohm resistor at each end of the CAN bus, with a common-mode choke in series with the bus.
The TCAN1042GDRBTQ1 has built-in error detection and fault handling mechanisms. Use the device's error counters and status registers to detect and respond to bus faults, and implement a fault-tolerant communication protocol to ensure reliable data transmission.
The TCAN1042GDRBTQ1 supports data rates up to 1 Mbps, making it suitable for high-speed CAN applications.