-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 3-mA current source 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9803DGKT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46573-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12173 In Stock |
|
$0.4075 / $0.9700 | Buy Now |
DISTI #
595-TCA9803DGKT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters LevelTranslating I2C Bus Buffer/Repeater A 595-TCA9803DGKR RoHS: Compliant | 3411 |
|
$0.4070 / $0.9000 | Buy Now |
DISTI #
V72:2272_17534966
|
Arrow Electronics | I2C Buffer/Repeater 1.8V/2.5V/3.3V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 7 |
|
$0.4180 | Buy Now |
|
Quest Components | BUS BUFFER, PDSO8 | 38 |
|
$0.5760 / $0.9600 | Buy Now |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 8VSSOP / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP | 82140 |
|
$0.1511 / $0.1951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9803DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9803DGKT
Texas Instruments
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 3-mA current source 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAVE 1.65 MIN INPUT | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCA9803DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9803DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCA9802DGKR | Texas Instruments | $0.3532 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 2-mA current source 8-VSSOP -40 to 125 | TCA9803DGKT vs TCA9802DGKR |
TCA9800DGKR | Texas Instruments | $0.3532 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 0.5-mA current source 8-VSSOP -40 to 125 | TCA9803DGKT vs TCA9800DGKR |
TCA9803DGKR | Texas Instruments | $0.3885 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 3-mA current source 8-VSSOP -40 to 125 | TCA9803DGKT vs TCA9803DGKR |
TCA9802DGKT | Texas Instruments | $0.4067 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 2-mA current source 8-VSSOP -40 to 125 | TCA9803DGKT vs TCA9802DGKT |
LTC4315IMS#TRPBF | Analog Devices Inc | $5.6926 | 2-Wire Bus Buffer with High Noise Margin | TCA9803DGKT vs LTC4315IMS#TRPBF |
The maximum current rating of the TCA9803DGKT is 100 mA per channel.
The TCA9803DGKT can be configured for I2C or SMBus interface by connecting the SCL pin to a pull-up resistor and the SDA pin to a pull-up resistor or an open-drain output.
The EN (enable) pin is used to enable or disable the TCA9803DGKT. When the EN pin is low, the device is in shutdown mode and consumes minimal power.
To ensure reliable communication with the TCA9803DGKT, use a pull-up resistor on the SCL and SDA lines, and ensure that the clock frequency is within the specified range of 10 kHz to 400 kHz.
The maximum operating frequency of the TCA9803DGKT is 400 kHz.