-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9535MRGER by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCA9535MRGERCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1631 In Stock |
|
$0.6809 / $1.4400 | Buy Now |
DISTI #
595-TCA9535MRGER
|
Mouser Electronics | Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O expa RoHS: Compliant | 6071 |
|
$0.7030 / $1.4400 | Buy Now |
DISTI #
V72:2272_18509256
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1327 |
|
$0.6548 / $0.7216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9535MRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9535MRGER
Texas Instruments
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA9535MRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9535MRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCAL6416AEVJ | NXP Semiconductors | $0.6729 | PCAL6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander BGA 24-Pin | TCA9535MRGER vs PCAL6416AEVJ |
TCA9535RGER | Texas Instruments | $0.7049 | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85 | TCA9535MRGER vs TCA9535RGER |
PCAL6416AEV,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PBGA24 | TCA9535MRGER vs PCAL6416AEV,118 |
The TCA9535MRGER can support I2C bus frequencies up to 400 kHz.
To configure the TCA9535MRGER to operate in input mode, set the corresponding bit in the Input/Output Register (I/O Reg) to '1'. This will configure the pin as an input.
The TCA9535MRGER can sink or source up to 25 mA per pin.
The TCA9535MRGER can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
The internal pull-up resistors on the TCA9535MRGER are used to pull up the I2C bus lines (SCL and SDA) to the supply voltage (VCC) when the device is not driving the bus.