-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9534DWT by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45201-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
427 In Stock |
|
$0.6634 / $1.4100 | Buy Now |
DISTI #
595-TCA9534DWT
|
Mouser Electronics | Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWR RoHS: Compliant | 913 |
|
$0.6210 / $1.4100 | Buy Now |
DISTI #
V72:2272_16654988
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1706 Container: Cut Strips | Americas - 6 |
|
$0.1128 / $0.5607 | Buy Now |
DISTI #
TCA9534DWT
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, SO16-W Min Qty: 1 | 0 |
|
$0.9100 / $1.3700 | RFQ |
|
LCSC | 400kHz I2C SOIC-16-300mil I/O Expanders ROHS | 127 |
|
$0.6796 / $0.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9534DWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9534DWT
Texas Instruments
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA9534DWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9534DWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCA9534DWR | Texas Instruments | $0.5971 | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | TCA9534DWT vs TCA9534DWR |
The TCA9534DWT can handle I2C clock frequencies up to 400 kHz.
Yes, the TCA9534DWT can be used as a level shifter. It has a built-in voltage translator that allows it to operate with a supply voltage range of 1.65 V to 5.5 V, making it suitable for level shifting applications.
The TCA9534DWT can be reset by pulling the RESET pin low for a minimum of 1 ms. This will reset the device to its default state.
Yes, the TCA9534DWT can be used as a GPIO expander with a microcontroller that has a 5V supply voltage. The device has a built-in voltage translator that allows it to operate with a supply voltage range of 1.65 V to 5.5 V, making it compatible with 5V microcontrollers.
The TCA9534DWT can sink or source up to 25 mA of current per pin.