Part Details for TC828AECTTR by Microchip Technology Inc
Results Overview of TC828AECTTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC828AECTTR Information
TC828AECTTR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC828AECTTR
TC828AECTTR CAD Models
TC828AECTTR Part Data Attributes
|
TC828AECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC828AECTTR
Microchip Technology Inc
Switched Capacitor Converter, 0.005A, 20kHz Switching Freq-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | EIAJ, SC-74A, SOT-23A, 5 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 20 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC828AECTTR
This table gives cross-reference parts and alternative options found for TC828AECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC828AECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM828ECTTR | Microchip Technology Inc | Check for Price | 0.05 A SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN | TC828AECTTR vs TCM828ECTTR |
TC828AECT | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | TC828AECTTR vs TC828AECT |
TCM828ECT713 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | TC828AECTTR vs TCM828ECT713 |
TCM828ECT728 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | TC828AECTTR vs TCM828ECT728 |
TCM828ECTRT | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN | TC828AECTTR vs TCM828ECTRT |
TC828AECTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended.
-
To ensure accurate temperature measurement, it's essential to follow proper PCB layout guidelines, use a high-quality thermistor, and calibrate the device according to the datasheet. Additionally, consider using a thermocouple or other temperature reference for calibration.
-
The maximum cable length for the thermistor input is not explicitly stated in the datasheet, but as a general rule, it's recommended to keep the cable length as short as possible (less than 1 meter) to minimize noise and ensure accurate temperature measurement.
-
While the TC828AECTTR is a robust device, it's essential to ensure proper PCB mounting and secure the device to the PCB to prevent vibration-induced damage. Additionally, consider using a vibration-dampening material or a conformal coating to protect the device.
-
ESD protection is crucial for the TC828AECTTR. Use ESD-protective packaging and handling procedures during assembly and storage. Consider adding ESD protection devices, such as TVS diodes or ESD arrays, to the PCB design to protect the device from electrostatic discharge.