-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC D-TYPE POS TRG SNGL 8SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WH74FK,LJ(CT by Toshiba America Electronic Components is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7WH74FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), D-Type Flip-Flop, SOT-765 (US8), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8239
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7WH74FK, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8785 |
|
$0.0930 / $0.3700 | Buy Now |
DISTI #
TC7WH74FKLJ(CTCT-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 8-SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88936 In Stock |
|
$0.0598 / $0.1800 | Buy Now |
DISTI #
TC7WH74FK,LJ(CT
|
Avnet Americas | Flip Flop, TC7WH74, D, 9.3 ns, 170 MHz, 8 mA, 8 Pins, US8 - Tape and Reel (Alt: TC7WH74FK,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0559 | Buy Now |
DISTI #
757-TC7WH74FKLJCT
|
Mouser Electronics | Flip Flops L-MOS LOGIC (VHS) RoHS: Compliant | 2544 |
|
$0.0620 / $0.1600 | Buy Now |
DISTI #
V72:2272_14300201
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1 |
|
$0.0631 | Buy Now |
DISTI #
66385147
|
Verical | Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin US T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2251 | Americas - 15909 |
|
$0.1370 / $0.1390 | Buy Now |
|
Quest Components | 2066 |
|
$0.4165 / $1.1900 | Buy Now | |
DISTI #
TC7WH74FK,LJ(CT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 75 |
|
$0.0329 / $0.0600 | Buy Now |
DISTI #
TC7WH74FK,LJ(CT
|
EBV Elektronik | Flip Flop TC7WH74 D 93 ns 170 MHz 8 mA 8 Pins US8 (Alt: TC7WH74FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 18866 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7WH74FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH74FK,LJ(CT
Toshiba America Electronic Components
IC D-TYPE POS TRG SNGL 8SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-765, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 19.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 100 MHz |
The recommended operating voltage range for the TC7WH74FK is 4.5V to 5.5V.
The maximum propagation delay time for the TC7WH74FK is 10ns at 25°C.
No, the TC7WH74FK is not compatible with 3.3V logic. It is designed to operate at 5V.
The power dissipation of the TC7WH74FK is 20mW (typical) at 25°C.
Yes, the TC7WH74FK is available in a lead-free package, which is RoHS compliant.