Part Details for TC7WB66CFK,LF(CB by Toshiba America Electronic Components
Results Overview of TC7WB66CFK,LF(CB by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WB66CFK,LF(CB Information
TC7WB66CFK,LF(CB by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC7WB66CFK,LF(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84937095
|
Verical | TC7WB66CFK,LF(CB Min Qty: 439 Package Multiple: 1 Date Code: 2401 | Americas - 2950 |
|
$0.1617 / $0.1787 | Buy Now |
DISTI #
76476253
|
Verical | TC7WB66CFK,LF(CB Min Qty: 439 Package Multiple: 1 Date Code: 2301 | Americas - 632 |
|
$0.1722 / $0.1787 | Buy Now |
|
Quest Components | 2865 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for TC7WB66CFK,LF(CB
TC7WB66CFK,LF(CB CAD Models
TC7WB66CFK,LF(CB Part Data Attributes
|
TC7WB66CFK,LF(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WB66CFK,LF(CB
Toshiba America Electronic Components
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-8 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 100 mA | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |