Part Details for TC7W53FU,LF(T by Toshiba America Electronic Components
Results Overview of TC7W53FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7W53FU,LF(T Information
TC7W53FU,LF(T by Toshiba America Electronic Components is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC7W53FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7482
|
Newark | Multiplexer, 2 Circuit, Ssop-8, 2 To 6V Rohs Compliant: Yes |Toshiba TC7W53FU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1010 / $0.3790 | Buy Now |
DISTI #
TC7W53FU,LF(T
|
Avnet Asia | Analog Multiplexer Dual 2:1 8-Pin SSOP (Alt: TC7W53FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC7W53FU,LF(T
|
EBV Elektronik | Analog Multiplexer Dual 21 8Pin SSOP (Alt: TC7W53FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7W53FU,LF(T
TC7W53FU,LF(T CAD Models
TC7W53FU,LF(T Part Data Attributes
|
TC7W53FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W53FU,LF(T
Toshiba America Electronic Components
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 280 ns | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
TC7W53FU,LF(T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TC7W53FU,LF is 2.7V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 1.8V to 6.0V for a short duration, but this may affect its performance and reliability.
-
To ensure the TC7W53FU,LF operates within the specified temperature range of -40°C to 85°C, it's crucial to provide adequate heat dissipation, avoid overheating, and maintain a stable ambient temperature. You can use thermal management techniques like heat sinks, thermal interfaces, or forced air cooling to achieve this.
-
The maximum current rating for the TC7W53FU,LF is 20mA per channel, as specified in the datasheet. However, it's essential to consider the total current consumption, including the quiescent current, to ensure the device operates within its recommended operating conditions.
-
To handle ESD protection for the TC7W53FU,LF, it's recommended to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, you can implement ESD protection circuits, such as TVS diodes or ESD protection arrays, in your design to prevent damage from electrostatic discharge.
-
For optimal performance and reliability, it's recommended to follow good PCB layout and routing practices, such as keeping signal traces short, using a solid ground plane, and avoiding vias and thermal pads under the device. You can refer to the datasheet and application notes for specific guidelines and recommendations.