Part Details for TC7W32F(TE12L) by Toshiba America Electronic Components
Results Overview of TC7W32F(TE12L) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7W32F(TE12L) Information
TC7W32F(TE12L) by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC7W32F(TE12L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 5680 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 1520 |
|
$0.4920 / $1.2300 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 428 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 160 |
|
$0.2800 / $0.5600 | Buy Now |
Part Details for TC7W32F(TE12L)
TC7W32F(TE12L) CAD Models
TC7W32F(TE12L) Part Data Attributes
|
TC7W32F(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W32F(TE12L)
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 95 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.1 mm |