Part Details for TC7S66FU,LF(T by Toshiba America Electronic Components
Results Overview of TC7S66FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7S66FU,LF(T Information
TC7S66FU,LF(T by Toshiba America Electronic Components is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7S66FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), SPST Analog Switch, SOT-353 (USV), -40 to 85 degC |
Price & Stock for TC7S66FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0850
|
Newark | Bilateral Switch, Spst, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC7S66FU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0720 / $0.3550 | Buy Now |
DISTI #
83AK1150
|
Newark | Analogue Switch, Spst, -40 To 85 Deg C Rohs Compliant: Yes |Toshiba TC7S66FU, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0810 | Buy Now |
DISTI #
77264797
|
Verical | BILATERAL SWITCH RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 2338 | Americas - 4585 |
|
$0.1160 / $0.1820 | Buy Now |
DISTI #
TC7S66FU,LF(T
|
Avnet Asia | Analog Switch Single SPST 5-Pin SSOP (Alt: TC7S66FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC7S66FU,LF(T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4585 |
|
$0.0731 / $0.1820 | Buy Now |
DISTI #
TC7S66FU,LF(T
|
EBV Elektronik | Analog Switch Single SPST 5Pin SSOP (Alt: TC7S66FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2200 / $0.2383 | Buy Now |
Part Details for TC7S66FU,LF(T
TC7S66FU,LF(T CAD Models
TC7S66FU,LF(T Part Data Attributes
|
TC7S66FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S66FU,LF(T
Toshiba America Electronic Components
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 340 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 190 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7S66FU,LF(T
This table gives cross-reference parts and alternative options found for TC7S66FU,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S66FU,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7S66FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | Analog Switch Single SPST 5-Pin SSOP T/R | TC7S66FU,LF(T vs TC7S66FU(TE85L,F) |
TC7S66FU,LF(T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TC7S66FU,LF is 2.7V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.3V to 6.0V for a short duration, but prolonged operation outside the recommended range may affect its performance and lifespan.
-
To ensure the TC7S66FU,LF operates within the specified temperature range of -40°C to 85°C, it's crucial to consider the thermal design of your system. This includes providing adequate heat dissipation, using thermal interfaces or heat sinks if necessary, and avoiding hot spots or thermal gradients that may affect the device's performance.
-
The maximum current rating for the TC7S66FU,LF is 20mA per channel, as specified in the datasheet. However, it's essential to consider the total current consumption of your system and ensure that it does not exceed the maximum rating to prevent overheating or damage to the device.
-
To handle ESD protection for the TC7S66FU,LF, it's recommended to follow standard ESD handling procedures, such as using anti-static wrist straps, mats, or bags, and ensuring that your system's design includes ESD protection components, such as TVS diodes or ESD protection arrays.
-
The recommended PCB layout and routing for the TC7S66FU,LF involve following standard high-speed design practices, such as using short, direct traces, avoiding vias and right-angle turns, and ensuring that the device's power and ground pins are connected to a solid power plane and ground plane, respectively.