-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A0-5.0VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3193
|
Newark | Temp Sensor, Digital, Sot-23-5, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Qualification:-, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C Rohs Compliant: Yes |Microchip TC74A0-5.0VCTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2611 |
|
$0.6780 | Buy Now |
DISTI #
24M8121
|
Newark | Temp Sensor Ic, Digital, Sot-23-5, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:8 Bits Rohs Compliant: Yes |Microchip TC74A0-5.0VCTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.3600 | Buy Now |
DISTI #
92C6555
|
Newark | Ic, Thermal Sensor, 2°C, Sot23-5, Full Reel, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:8 Bits Rohs Compliant: Yes |Microchip TC74A0-5.0VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
TC74A0-5.0VCTCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6953 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
50AH3193
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Product that comes on tape, but is not reeled (Alt: 50AH3193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 2611 Partner Stock |
|
$0.9980 / $1.2000 | Buy Now |
DISTI #
24M8121
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Product that comes on tape, but is not reeled (Alt: 24M8121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.9980 / $1.2000 | Buy Now |
DISTI #
TC74A0-5.0VCTTR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC74A0-5.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
579-TC74A0-5.0VCTTR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 5074 |
|
$0.7920 / $0.8700 | Buy Now |
DISTI #
V72:2272_06515471
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3745 |
|
$0.9489 / $1.0619 | Buy Now |
DISTI #
TC74A0-5.0VCTTR
|
Microchip Technology Inc | SOT-23 Serial Digital Thermal Sensor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel |
8581 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A0-5.0VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A0-5.0VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TC74A0-5.0VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A0-5.0VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A1-5.0VCTTR | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A1-5.0VCTTR |
TC74A3-5.0VCTTR | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A3-5.0VCTTR |
TC74A2-5.0VCTTR | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A2-5.0VCTTR |
TC74A0-5.0VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A0-5.0VCT |
TC74A0-5.0VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A0-5.0VCTTRG |
TC74A2-5.0VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A2-5.0VCTTR |
TC74A4-5.0VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A4-5.0VCTTRG |
TC74A3-5.0VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A3-5.0VCTRT |
TC74A3-5.0VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A3-5.0VCTTR |
TC74A1-5.0VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A0-5.0VCTTR vs TC74A1-5.0VCTTR |
The maximum operating temperature range for the TC74A0-5.0VCTTR is -40°C to +125°C.
The voltage reference output of the TC74A0-5.0VCTTR has an initial accuracy of ±1.5% and a temperature coefficient of ±50 ppm/°C.
The TC74A0-5.0VCTTR can source up to 10 mA of output current.
Yes, the TC74A0-5.0VCTTR is AEC-Q100 qualified, making it suitable for automotive applications.
The TC74A0-5.0VCTTR is available in a 3-pin SOT-23 package.