Part Details for TC74A0-3.3VCTTRG by Microchip Technology Inc
Results Overview of TC74A0-3.3VCTTRG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A0-3.3VCTTRG Information
TC74A0-3.3VCTTRG by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TC74A0-3.3VCTTRG
TC74A0-3.3VCTTRG CAD Models
TC74A0-3.3VCTTRG Part Data Attributes
|
TC74A0-3.3VCTTRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A0-3.3VCTTRG
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip |
Alternate Parts for TC74A0-3.3VCTTRG
This table gives cross-reference parts and alternative options found for TC74A0-3.3VCTTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A0-3.3VCTTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A0-3.3VCTTR | Microchip Technology Inc | $0.7947 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A0-3.3VCTTRG vs TC74A0-3.3VCTTR |
TC74A0-3.3VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A0-3.3VCTTRG vs TC74A0-3.3VCTTR |
TC74A0-3.3VCTTRG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TC74A0-3.3VCTTRG is -40°C to +125°C.
-
To ensure the accuracy of the voltage regulator output, it is recommended to use a high-quality input capacitor with a low ESR (Equivalent Series Resistance) and to keep the input voltage within the recommended range.
-
The minimum input voltage required for the TC74A0-3.3VCTTRG to operate is 2.7V.
-
The TC74A0-3.3VCTTRG is designed for low-current applications up to 50mA. For high-current applications, it is recommended to use a different voltage regulator or to add an external pass transistor to increase the current capability.
-
To protect the TC74A0-3.3VCTTRG from overvoltage and undervoltage conditions, it is recommended to add external overvoltage protection (OVP) and undervoltage protection (UVP) circuits, such as a voltage supervisor or a reset IC.