-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7107CKW by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4752
|
Newark | Adc, 3.5Bit, 0 To 70Deg C, Resolution (Bits):3.5Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Mqfp, No. Rohs Compliant: Yes |Microchip TC7107CKW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1300 / $6.1700 | Buy Now |
DISTI #
TC7107CKW
|
Avnet Americas | Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP - Trays (Alt: TC7107CKW) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7930 / $3.2830 | Buy Now |
DISTI #
579-TC7107CKW
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 271 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
70414373
|
RS | Microchip TC7107CKW, 3.5 LSB ADC, Differential Input, 44-Pin MQFP Min Qty: 192 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $6.2500 | RFQ |
|
Onlinecomponents.com | LED Driver - 7 Segment Configuration - A/D 3.5 Digits - 800µA 5V Supply - 80 ppm/°C - 44-MQFP (10x10) - Surface Mount. RoHS: Compliant | 288 Factory Stock |
|
$2.8900 / $3.6600 | Buy Now |
DISTI #
TC7107CKW
|
TME | IC: A/D converter, display controller, Ch: 1, MQFP44 Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NAC | 3-1/2 Digit A/D, w/ LED Driver - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tray | 0 |
|
$2.9900 / $3.6000 | Buy Now |
DISTI #
TC7107CKW
|
Avnet Silica | Display Drive AD Converter 35 Digits Differential Dual 6 V 44 Pins MQFP (Alt: TC7107CKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC7107CKW
|
EBV Elektronik | Display Drive AD Converter 35 Digits Differential Dual 6 V 44 Pins MQFP (Alt: TC7107CKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7107CKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107CKW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TC7107CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7106IKW | Microchip Technology Inc | $10.0254 | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | TC7107CKW vs TC7106IKW |
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To ensure accurate readings, make sure to use a stable voltage reference, minimize noise and interference, and use a high-impedance input source. Additionally, calibrate the device according to the datasheet recommendations.
The maximum input voltage that the TC7107CKW can handle is 30V. Exceeding this voltage may damage the device.
The TC7107CKW is rated for operation up to 125°C. However, it's essential to ensure proper heat sinking and thermal management to prevent overheating and ensure reliable operation.
To troubleshoot issues, start by checking the power supply, voltage reference, and input signal. Verify that the device is properly configured and calibrated. If issues persist, consult the datasheet and application notes or contact Microchip support.