Part Details for TC7106ACKWTR by Microchip Technology Inc
Results Overview of TC7106ACKWTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7106ACKWTR Information
TC7106ACKWTR by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7106ACKWTR
TC7106ACKWTR CAD Models
TC7106ACKWTR Part Data Attributes
|
TC7106ACKWTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106ACKWTR
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, QFP44,.57SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7106ACKWTR
This table gives cross-reference parts and alternative options found for TC7106ACKWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7106ACKWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7106CKW | Microchip Technology Inc | $5.8630 | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7106ACKWTR vs TC7106CKW |
TC7106ACKW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44 | TC7106ACKWTR vs TC7106ACKW |
TC7106AIKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7106ACKWTR vs TC7106AIKW713 |